0.1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A104KA5NNNC

DigiKey Part Number
1276-1043-2-ND - Tape & Reel (TR)
1276-1043-1-ND - Cut Tape (CT)
1276-1043-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05A104KA5NNNC
Description
CAP CER 0.1UF 25V X5R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05A104KA5NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83,90,544
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.39800₹13.98
50₹0.89460₹44.73
100₹0.75480₹75.48
500₹0.51626₹258.13
1,000₹0.44357₹443.57
2,500₹0.36790₹919.75
5,000₹0.32242₹1,612.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.28534₹2,853.40
20,000₹0.25486₹5,097.20
30,000₹0.23964₹7,189.20
50,000₹0.22281₹11,140.50
70,000₹0.21298₹14,908.60
1,00,000₹0.20354₹20,354.00
Manufacturers Standard Package